-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194190021
|
Avnet Abacus | Conn Housing PL 16 POS 5.84mm Crimp ST Bag (Alt: 194190021) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516502313370
|
Chip1Stop | Conn Housing PL 16 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant | 623 |
|
$8.8700 / $11.7000 | Buy Now |
DISTI #
C1S549804380339
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 19 |
|
$12.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194190021
Molex
Buy Now
Datasheet
|
Compare Parts:
194190021
Molex
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |