-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4157
|
Newark | Automotive Connectors Plug 12P 16-14 Awg Dual Row Rohs Compliant: Yes |Molex 19419-0018 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$9.7800 / $10.9500 | Buy Now |
DISTI #
90AJ7533
|
Newark | Connector Housing, Plug, 12Pos Rohs Compliant: Yes |Molex 19419-0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $12.1600 | Buy Now |
DISTI #
538-19419-0018
|
Mouser Electronics | Automotive Connectors PLUG 12P 16-14 AWG dual row RoHS: Compliant | 391 |
|
$6.8300 / $9.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
278 Partner Stock |
|
$6.2200 / $8.3900 | Buy Now |
DISTI #
77310302
|
Verical | Conn Housing PL 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 418 |
|
$8.3000 / $9.1642 | Buy Now |
DISTI #
83598220
|
Verical | Conn Housing PL 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 278 |
|
$6.8600 / $7.4600 | Buy Now |
DISTI #
19419-0018
|
TTI | Automotive Connectors PLUG 12P 16-14 AWG dual row RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 528 In Stock |
|
$6.8200 / $8.8300 | Buy Now |
DISTI #
194190018-MOL
|
TME | 19419-0018 Min Qty: 5 | 418 |
|
$7.0950 / $8.3316 | Buy Now |
|
Master Electronics | RoHS: Compliant |
278 Partner Stock |
|
$6.2200 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19419-0018
Molex
Buy Now
|
Compare Parts:
19419-0018
Molex
|
Samacsys Manufacturer | Molex |