Part Details for 19419-0007 (ALTERNATE: 19419-0007) by Molex
Overview of 19419-0007 (ALTERNATE: 19419-0007) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19419-0007 (ALTERNATE: 19419-0007)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70373111
|
RS | MX150L Series 5.84mm Pitch 2 Way 1 Row Male Straight PCB Housing 19419 | Molex Incorporated 19419-0007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$2.6900 / $3.1700 | Buy Now |