Part Details for 194180029 by Molex
Overview of 194180029 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 194180029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194180029
|
Avnet Americas | Conn Housing RCP 16 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180029) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8153 / $10.4263 | Buy Now |
DISTI #
19418-0029
|
TTI | Automotive Connectors 16CKT RECPT 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14977 In Stock |
|
$7.1200 / $9.1500 | Buy Now |
DISTI #
0194180029
|
Avnet Americas | Conn Housing RCP 16 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180029) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8153 / $10.4263 | Buy Now |
DISTI #
0194180029
|
Avnet Americas | Conn Housing RCP 16 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180029) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8153 / $10.4263 | Buy Now |
DISTI #
194180029
|
Avnet Abacus | Conn Housing RCP 16 POS 5.84mm ST Cable Mount Bag (Alt: 194180029) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194180029
|
Avnet Abacus | Conn Housing RCP 16 POS 5.84mm ST Cable Mount Bag (Alt: 194180029) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0194180029
|
Avnet Asia | Conn Housing RCP 16 POS 5.84mm ST Cable Mount Bag (Alt: 0194180029) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 38 |
|
RFQ |
Part Details for 194180029
194180029 CAD Models
194180029 Part Data Attributes
|
194180029
Molex
Buy Now
Datasheet
|
Compare Parts:
194180029
Molex
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |