Part Details for 1941647 by Phoenix Contact
Overview of 1941647 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1941647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1941647-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8050 | Buy Now |
DISTI #
651-1941647
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 0 |
|
$14.8000 | Order Now |
DISTI #
71784157
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 12 Position | Phoenix Contact 1941647 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4000 / $20.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4800 / $20.5600 | Buy Now |
DISTI #
000000000000797559
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$16.8100 / $17.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4800 / $20.5600 | Buy Now |
Part Details for 1941647
1941647 CAD Models
1941647 Part Data Attributes
|
1941647
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1941647
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |