-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1218
|
Newark | Bulkhead Housing, Han Eco 6B Insert, Product Range:Han-Eco Series, Connector Mounting:Panel Mount, Rectangular Shell Size:6B, For Use With:Han-Eco 6B Hoods & Inserts, Locking Type:2 Lever Rohs Compliant: Yes |Harting 19412060301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5700 / $52.0600 | Buy Now |
DISTI #
1195-3854-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
37 In Stock |
|
$34.0124 / $43.4700 | Buy Now |
DISTI #
617-19412060301
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 06B-AGG OUTDOOR RoHS: Compliant | 25 |
|
$33.7300 / $39.1500 | Buy Now |
DISTI #
70407111
|
RS | Connector Power Heavy Duty HAN-ECO 06B-AGG OUTDOOR | HARTING 19412060301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2300 / $46.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.0300 | Buy Now |
DISTI #
HRT19412060301
|
Heilind Electronics | HAN-ECO 6B BH HOUSING OUTDOOR | Americas - 9 in Stock |
|
$39.9219 / $53.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$27.6000 | Buy Now |
|
Quest Components | 3 |
|
$29.9000 | Buy Now | |
DISTI #
19412060301
|
TTI | Heavy Duty Power Connectors HAN-ECO 06B-AGG OUTDOOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.7100 / $35.9600 | Buy Now |
DISTI #
19412060301
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 6B, IP65 Min Qty: 1 | 0 |
|
$36.9600 / $46.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19412060301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19412060301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |