-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7072
|
Newark | Hood, Top Entry, 24B, M40, 2 Lever, Product Range:Han-Eco Series, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, For Use With:Harting Han-Eco Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19411240423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 / $43.8800 | Buy Now |
DISTI #
1195-3185-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1082 / $46.0600 | Buy Now |
DISTI #
617-19411240423
|
Mouser Electronics | Heavy Duty Power Connectors HAN ECO 24B TOP ENT HOOD W/ CABLE GLAND RoHS: Compliant | 117 |
|
$32.5200 / $35.8300 | Buy Now |
DISTI #
70235412
|
RS | Hood 24B M40 with Cable Gland Top Entry for Han-Eco IP65 | HARTING 19411240423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 8 |
|
$32.6200 / $42.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.0200 | Buy Now |
DISTI #
HRT19411240423
|
Heilind Electronics | HAN-ECO 24 TE M40 WITH CABLE GLAND | Americas - 0 in Stock |
|
$37.1406 / $49.3000 | Buy Now |
DISTI #
19411240423
|
TTI | Heavy Duty Power Connectors HAN ECO 24B TOP ENT HOOD W/ CABLE GLAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$29.9300 / $36.7300 | Buy Now |
DISTI #
19411240423
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 24B, M40 Min Qty: 1 | 0 |
|
$33.7700 / $42.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19411240423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19411240423
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |