-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1215
|
Newark | Han-Eco Modular 24B Surface Mount Housing 1Xm40 W/ Gland (Holds Cable 16-28Mm) |Harting 19411240233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.2900 / $154.7000 | Buy Now |
DISTI #
1195-3498-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ24B M40 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$127.2796 / $149.2200 | Buy Now |
DISTI #
617-19411240233
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 24B SURFACE MOUNT HOUSING 1x M40 RoHS: Compliant | 3 |
|
$114.6700 / $134.4500 | Buy Now |
DISTI #
70280371
|
RS | Han-Eco 24B surface mount housing I x M40 | HARTING 19411240233 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$134.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.8800 | Buy Now |
DISTI #
HRT19411240233
|
Heilind Electronics | HAN-ECO MODULAR 24B SURFACE MO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19411240233
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 24B, M40 Min Qty: 1 | 0 |
|
$45.3100 / $57.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19411240233
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19411240233
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |