-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1208
|
Newark | Hood, 6B, Top Entry, Polyamide, Product Range:Han-Eco Series, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide), Glass Filled Body, For Use With:Han 6B Inserts & Bases, Locking Type:2 Lever, Rectangular Shell Size:6B Rohs Compliant: Yes |Harting 19411060722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8300 / $36.2100 | Buy Now |
DISTI #
1195-3511-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ6B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9582 / $35.0500 | Buy Now |
DISTI #
617-19411060722
|
Mouser Electronics | Heavy Duty Power Connectors HAN-ECO 6B COUPLER WITH M32 CABLE GLAND RoHS: Compliant | 0 |
|
$23.4500 / $30.8600 | Order Now |
DISTI #
V79:2366_28352939
|
Arrow Electronics | Hood 180° 6B Shell Size Glass Filled Polyamide/Glass Filled Nylon Double Lock Han-Eco® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 1 |
|
$20.4700 / $24.4900 | Buy Now |
DISTI #
70280364
|
RS | Han Eco Series Cable Mount Coupler Hermaphroditic | HARTING 19411060722 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3 |
|
$26.6300 / $34.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.3700 | Buy Now |
DISTI #
HRT19411060722
|
Heilind Electronics | HAN-ECO 6B COUPLER HOOD M | Americas - 0 in Stock |
|
$28.2813 / $37.5200 | Buy Now |
DISTI #
69102001
|
Verical | Hood 180° 6B Shell Size Glass Filled Polyamide/Glass Filled Nylon Double Lock Han-Eco® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 1 |
|
$20.4700 / $24.4900 | Buy Now |
DISTI #
19411060722
|
TTI | Heavy Duty Power Connectors HAN-ECO 6B COUPLER WITH M32 CABLE GLAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$25.0900 / $29.7400 | Buy Now |
DISTI #
19411060722
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 6B, M32 Min Qty: 1 | 0 |
|
$25.5200 / $32.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19411060722
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19411060722
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |