-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8052
|
Newark | Han-Eco Modular 6B Hood Top Entry M40 W/ Gland (Holds Cable 16-28Mm) |Harting 19411060423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 / $26.3100 | Buy Now |
DISTI #
1195-19411060423-ND
|
DigiKey | HAN-ECO MODULAR 6B HOOD TOP ENTR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$18.1912 / $36.9900 | Buy Now |
DISTI #
3937-19411060423-ND
|
DigiKey | HAN-ECO MODULAR 6B HOOD TOP ENTR Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19411060423
|
Mouser Electronics | Headers & Wire Housings HAN 6B HOOD TOP ENTRY M40 RoHS: Compliant | 4 |
|
$18.6300 / $27.0200 | Buy Now |
DISTI #
71948327
|
RS | Hood, Wt 169.40 g, Size 6 B, Version Top Entry, Cable Entry 1X M40 | HARTING 19411060423 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$18.1500 / $23.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$17.7100 | Buy Now |
DISTI #
HRT19411060423
|
Heilind Electronics | HAN-ECO MODULAR 6B HOOD TOP EN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19411060423
|
TTI | Headers & Wire Housings HAN 6B HOOD TOP ENTRY M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.5500 / $18.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19411060423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19411060423
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |