Part Details for 1941020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1941020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1941020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6903
|
Newark | Bcz 3.81/03/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1941020000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8700 | Buy Now |
DISTI #
1941020000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2120 | Buy Now |
DISTI #
1941020000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1941020000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1941020000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/03/180F SN OR BX RoHS: Compliant | 0 |
|
$2.3400 / $4.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $2.5000 | Buy Now |