Part Details for 1941013WM by CML Innovative Technologies
Overview of 1941013WM by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1941013WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6739
|
Newark | Panel Mount Indicator, Led, 16Mm, White, 130V, Led Color:White, Operating Voltage:130Vac, Mounting Hole Dia:16Mm, Forward Current If:6Ma, Luminous Intensity:270Mcd, Ip/Nema Rating:Ip67, Product Range:-, Colour:White Rohs Compliant: Yes |Cml Innovative Technologies 1941013WM RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70011664
|
RS | Panel Mount Indicator 16mm flat lens 130VAC white | CML Innovative Technologies 1941013WM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$13.5300 / $15.9100 | Buy Now |
DISTI #
1941013WM
|
TME | Indicator: LED, flat, white, 130VAC, Ø16mm, IP67, metal,plastic Min Qty: 1 | 0 |
|
$7.2200 / $8.8800 | RFQ |
Part Details for 1941013WM
1941013WM CAD Models
1941013WM Part Data Attributes
|
1941013WM
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1941013WM
CML Innovative Technologies
Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |