-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1185
|
Newark | Protection Cover, Han Eco Hood, Accessory Type:Protection Cover With Lever Cord, For Use With:Harting Han-Eco Series Size 10B Hoods, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Harting 19410105407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3400 / $27.4500 | Buy Now |
DISTI #
1195-3849-ND
|
DigiKey | HAN-ECO 10B ABDECKKAPPE M. BUGEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$19.1017 / $26.5700 | Buy Now |
DISTI #
617-19410105407
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10B Protect cover w lever cord RoHS: Compliant | 1 |
|
$17.7700 / $23.9400 | Buy Now |
DISTI #
70407119
|
RS | Han-Eco 10B protection cov. w lever cord | HARTING 19410105407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5900 / $26.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.4700 | Buy Now |
DISTI #
HRT19410105407
|
Heilind Electronics | HAN-ECO 10B PROTECTION COV. W LEVER CORD | Americas - 0 in Stock |
|
$21.4219 / $28.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410105407
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410105407
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |