-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1178
|
Newark | Hood, Top Entry, 10B, M32, 2 Lever, Product Range:Han-Eco Series, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, For Use With:Harting Han-Eco Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19410100422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$15.6500 / $24.0700 | Buy Now |
DISTI #
1195-6914-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$14.5614 / $20.2500 | Buy Now |
DISTI #
617-19410100422
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10B Hood Top Entry M32-No RoHS: Compliant | 3 |
|
$14.6900 / $20.4400 | Buy Now |
DISTI #
70732370
|
RS | Connector Power Heavy Duty Han-Eco 10B Hood Top Entry M32-No | HARTING 19410100422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3100 / $20.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.2100 | Buy Now |
DISTI #
HRT19410100422
|
Heilind Electronics | HAN-ECO MOD.10-TGG-M32 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19410100422
|
TTI | Heavy Duty Power Connectors Han-Eco 10B Hood Top Entry M32-No RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$14.7900 / $20.1600 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han-Eco 10B Hood Top Entry M32-No | 13 |
|
$76.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410100422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410100422
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |