-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9129
|
Newark | Heavy Duty Module, Rcpt, 1Pos, 16-6Awg, Product Range:Han-Modular Series, No. Of Contacts:1Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:-, Wire Size Awg Max:6Awg Rohs Compliant: Yes |Harting 19410012700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.9200 | Buy Now |
DISTI #
1195-3174-ND
|
DigiKey | MODULE FEMALE 1POS SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8314 / $12.9500 | Buy Now |
DISTI #
617-19410012700
|
Mouser Electronics | Heavy Duty Power Connectors HAN ECO GROUND CONTACT MODULE/FEM RoHS: Compliant | 59 |
|
$7.8300 / $12.4100 | Buy Now |
DISTI #
70235401
|
RS | Rectangular Socket Connector, Female, 1 Pos, 6-16AWG, Screw Term, Han-Eco Series | HARTING 19410012700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 194 |
|
$9.0800 / $12.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks | 0 |
|
$7.5800 | Buy Now |
DISTI #
HRT19410012700
|
Heilind Electronics | HAN-ECO PE MODULE-F 16-6 AWG | Americas - 1 in Stock |
|
$8.7619 / $11.6600 | Buy Now |
DISTI #
19410012700
|
TTI | Heavy Duty Power Connectors HAN ECO GROUND CONTACT MODULE/FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 2 In Stock |
|
$8.1800 / $11.7600 | Buy Now |
DISTI #
19410012700
|
TME | Connector: HAN, module, female, Han-Eco® Modular, PIN: 1, 1.5÷16mm2 Min Qty: 2 | 0 |
|
$8.8300 / $11.2000 | RFQ |
DISTI #
HRT19410012700
|
Interstate Connecting Components | HAN-ECO PE MODULE-F 16-6 AWG | 1 |
|
$8.7619 / $11.6600 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN ECO GROUND CONTACT MODULE/FEM | 50 |
|
$63.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410012700
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410012700
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |