-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1160
|
Newark | Double Locking Lever, Polyamide, Black, Accessory Type:Double Locking Lever, For Use With:Harting Han-Eco Modular Series Heavy Duty Connectors, Product Range:Han-Eco Modular Series Rohs Compliant: Yes |Harting 19410005201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$4.7800 / $8.1900 | Buy Now |
DISTI #
1195-3172-ND
|
DigiKey | HAN-ECO THERMOPLASTIC LOCKING Min Qty: 1 Lead time: 8 Weeks Container: Bag |
13 In Stock |
|
$3.9090 / $7.0500 | Buy Now |
DISTI #
617-19410005201
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco locking thermoplastic RoHS: Compliant | 34 |
|
$4.1100 / $7.0500 | Buy Now |
DISTI #
70235399
|
RS | Han Eco Series Locking Lever For Use With Han-10B Han-16B Han-24B Han-6B | HARTING 19410005201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $7.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$4.3400 | Buy Now |
DISTI #
HRT19410005201
|
Heilind Electronics | HAN-ECO REPLACEMENT LEVER BLAC | Americas - 15 in Stock |
|
$4.8730 / $6.6800 | Buy Now |
DISTI #
19410005201
|
TTI | Heavy Duty Power Connectors Han-Eco locking thermoplastic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 69 In Stock |
|
$4.6500 / $6.6200 | Buy Now |
DISTI #
HRT19410005201
|
Interstate Connecting Components | HAN-ECO REPLACEMENT LEVER BLAC | 5 |
|
$4.8730 / $6.6800 | Buy Now |
|
Neutron USA | Han-Eco locking Lever, thermoplastic Polyamide, Connector Locking Latch | 50 |
|
$32.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410005201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410005201
HARTING Technology Group
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |