-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8102
|
Newark | M40 Reduction Sealing Insert 12 20Mm |Harting 19410005142 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $7.0500 | Buy Now |
DISTI #
1195-3171-ND
|
DigiKey | HAN-ECO REDUCER GASKET 12-20MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
47 In Stock |
|
$3.7612 / $6.7900 | Buy Now |
DISTI #
617-19410005142
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco reducer gskt 12-20mm M40 RoHS: Compliant | 20 |
|
$3.9500 / $6.6800 | Buy Now |
DISTI #
70235398
|
RS | Han Eco Series Reduction Sealing InsertThread Size M40 For Use With Han Eco | HARTING 19410005142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$5.1000 / $7.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.9000 | Buy Now |
DISTI #
HRT19410005142
|
Heilind Electronics | M40 REDUCTION SEALING INSERT 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19410005142
|
TTI | Heavy Duty Power Connectors Han-Eco reducer gskt 12-20mm M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 95 In Stock |
|
$4.3100 / $6.4800 | Buy Now |
DISTI #
19410005142
|
TME | Gasket, Han-Eco® Modular, Application: for M40 cable glands Min Qty: 1 | 0 |
|
$4.1200 / $5.2200 | RFQ |
|
Powell Electronics | Harting Han-Eco reducer gskt 12-20mm M40 Min Qty: 10 | 7 |
|
$3.6700 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410005142
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410005142
HARTING Technology Group
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |