Part Details for 1941/3 BK003 (ALTERNATE: 1941/3 BLACK 250FT SPOOL) by Alpha Wire
Overview of 1941/3 BK003 (ALTERNATE: 1941/3 BLACK 250FT SPOOL) by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1941/3 BK003 (ALTERNATE: 1941/3 BLACK 250FT SPOOL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70125931
|
RS | Multiconductor, 3 Cond, 18AWG, 250ft, Unshielded U/UTP, Black, 1941/3 Series | Alpha Wire 1941/3 BK003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 2 |
|
$538.3600 | Buy Now |