Part Details for 194076 by ERNI
Overview of 194076 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 194076
194076 CAD Models
194076 Part Data Attributes
|
194076
ERNI
Buy Now
Datasheet
|
Compare Parts:
194076
ERNI
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 194076
This table gives cross-reference parts and alternative options found for 194076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215386 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 194076 vs 215386 |
207826-8 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 194076 vs 207826-8 |
023196 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 194076 vs 023196 |
1-338210-2 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 194076 vs 1-338210-2 |
117DFEG09SA4-RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 194076 vs 117DFEG09SA4-RM5 |
003599 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 194076 vs 003599 |
1-1393483-9 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | 194076 vs 1-1393483-9 |
215582 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 194076 vs 215582 |
194917 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | ERNI | 194076 vs 194917 |
215582 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 194076 vs 215582 |