-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9938
|
Newark | 3A Hpr Hood Top Entry, Toggle Locking, Epoxy, M20 |Harting 19407030400 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6500 / $42.4100 | Buy Now |
DISTI #
19407030400-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A M20 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$32.7164 / $60.7700 | Buy Now |
DISTI #
3937-19407030400-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A M20 Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19407030400
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3HPR-GG-KV-M20 RoHS: Compliant | 10 |
|
$34.3300 / $49.6600 | Buy Now |
DISTI #
70736151
|
RS | Rect Connectr Hood, Size 0.125, Wt 75.15 g, Zinc Die-Cast | HARTING 19407030400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$34.2900 / $42.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$34.4600 | Buy Now |
DISTI #
HRT19407030400
|
Heilind Electronics | HAN 3HPR-GG-KV-M20, ROHS KONFO | Americas - 0 in Stock |
|
$39.2031 / $42.7904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19407030400
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19407030400
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |