Part Details for 19405160412 by HARTING Technology Group
Overview of 19405160412 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 19405160412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5170
|
Newark | Heavy Duty Hood, Screw, Size 16B, Alum, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Die-Cast, Locking Type:Screw, Rectangular Shell Size:16B, Product Range:Han Hpr Compact Series Rohs Compliant: Yes |Harting 19405160412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.2800 / $172.3000 | Buy Now |
DISTI #
1195-19405160412-ND
|
DigiKey | 16B HPR COMPACT HOOD, HC (WIDE), Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.0700 | Buy Now |
DISTI #
617-19405160412
|
Mouser Electronics | Heavy Duty Power Connectors 16B HPR Compact Hood, HC (wide), Screw Locking, Top Entry, M32 RoHS: Compliant | 0 |
|
$94.8100 / $99.8300 | Order Now |
DISTI #
74750302
|
RS | 16B HPR Compact Hood, HC (wide), Screw Locking, Top Entry, M32 | HARTING 19405160412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$133.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$83.8500 | Buy Now |
DISTI #
HRT19405160412
|
Heilind Electronics | 16B HOOD,M32,SCRW LKNG TOP ENTR,HI PROF,HPR COMPACT | Americas - 0 in Stock |
|
$97.2656 / $129.1200 | Buy Now |
DISTI #
19405160412
|
TTI | Heavy Duty Power Connectors 16B HPR Compact Hood, HC (wide), Screw Locking, Top Entry, M32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$87.1600 / $98.8300 | Buy Now |
Part Details for 19405160412
19405160412 CAD Models
19405160412 Part Data Attributes
|
19405160412
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19405160412
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |