-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY, 3MM, 10 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-320LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 9P 16S Vertical Receptacle. | |
51940-324LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 3ACP Vertical Receptacle. | |
51940-327LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 64S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1161
|
Newark | Skt Assy, 3Mm, 10 Awg Rohs Compliant: Yes |Amp Te Connectivity 194032-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 | Buy Now |
DISTI #
A135352-ND
|
DigiKey | CONTACT SOCKET PWR 10AWG SILVER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
772 In Stock |
|
$10.8917 / $18.0500 | Buy Now |
DISTI #
194032-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 194032-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1753 | Buy Now |
DISTI #
571-194032-6
|
Mouser Electronics | Power to the Board SKT ASSY 3MM 10 AWG RoHS: Compliant | 0 |
|
$10.6000 | Order Now |
DISTI #
73774772
|
RS | SKT ASSY, 3MM, 10 AWG, Power Contacts | TE Connectivity 194032-6 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$9.9900 | Buy Now |
DISTI #
AMP194032-6
|
Heilind Electronics | SKT ASSY 3MM 10 AWG | Americas - 0 in Stock |
|
$12.4817 | Buy Now |
|
Onlinecomponents.com | Power Contact - Socket - 10 AWG (5.26 mm²) Wire Size - 160A - 250 VAC - Silver Finish - Crimp Termination. RoHS: Compliant |
53 In Stock 1000 On Order |
|
$9.8900 / $11.2500 | Buy Now |
DISTI #
77370687
|
Verical | Contact SKT Crimp ST Cable Mount 10AWG Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2404 | Americas - 50 |
|
$13.1170 / $14.6250 | Buy Now |
DISTI #
194032-6
|
TTI | Power to the Board SKT ASSY 3MM 10 AWG Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194032-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194032-6
TE Connectivity
SKT ASSY, 3MM, 10 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Finish Thickness | 20 | |
Material | TELLURIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 160 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |