Part Details for 1940211 by Phoenix Contact
Overview of 1940211 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for 1940211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4439
|
Newark | Terminal Block, Pluggable, 14Way Rohs Compliant: Yes |Phoenix Contact 1940211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$10.3700 / $13.2500 | Buy Now |
DISTI #
1940211-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1420 | Buy Now |
DISTI #
651-1940211
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.5mm pitch Plug 26-16AWG Spring RoHS: Compliant | 0 |
|
$20.1400 | Order Now |
DISTI #
71775976
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 14 Position | Phoenix Contact 1940211 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8900 / $26.9800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$19.7000 / $27.9800 | Buy Now |
DISTI #
000000000003139178
|
Sager | Pluggable Terminal Blocks 14 Pos 3.5mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$22.8600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2500 |
|
RFQ | |
DISTI #
3238745
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 14WAY RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$22.4742 | Buy Now |
DISTI #
3238745
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 14WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 30 |
|
$16.1260 / $23.6682 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$19.7000 / $27.9800 | Buy Now |
Part Details for 1940211
1940211 CAD Models
1940211 Part Data Attributes:
|
1940211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1940211
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1940211
This table gives cross-reference parts and alternative options found for 1940211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1940211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1847246 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1940211 vs 1847246 |
1940020 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1940211 vs 1940020 |
1966211 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1940211 vs 1966211 |