-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASSY..070
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1158
|
Newark | Plug & Socket Connector, Header, 12 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 194014-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2600 / $23.0300 | Buy Now |
DISTI #
41AJ5033
|
Newark | Power To The Board Vert Pin Hdr 12P |Amp Te Connectivity 194014-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0800 / $33.7900 | Buy Now |
DISTI #
194014-1-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24 In Stock |
|
$19.7875 / $27.9100 | Buy Now |
DISTI #
194014-1
|
Avnet Americas | Conn Wire to Board HDR 12 POS 6.35mm Solder ST Thru-Hole Individual - Bulk (Alt: 194014-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$17.2523 / $20.7613 | Buy Now |
DISTI #
571-1940141
|
Mouser Electronics | Power to the Board VERT PIN HDR 12P RoHS: Compliant | 57 |
|
$19.7800 / $24.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$17.2100 | Buy Now |
DISTI #
AMP194014-1
|
Heilind Electronics | PIN ASSY..070 | Americas - 0 in Stock37 On Order |
|
$21.5009 / $22.1525 | Buy Now |
|
Onlinecomponents.com | PIN ASSY..070 RoHS: Compliant |
36 In Stock 50 Factory Stock |
|
$19.0100 / $27.5600 | Buy Now |
DISTI #
80950661
|
Verical | Conn Wire to Board PIN 12Power POS 6.35mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$20.8866 | Buy Now |
DISTI #
73552871
|
Verical | Conn Wire to Board PIN 12Power POS 6.35mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 34 |
|
$30.3930 / $34.8861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194014-1
TE Connectivity
PIN ASSY..070
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Depth | 0.58 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 36A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 400u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 36 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 600 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 194014-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194014-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194014-2 | 12 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | TE's AMP | 194014-1 vs 194014-2 |