-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2038
|
Newark | 48 Hpr Cover Plate 6Xm32 (M6 Bolt) |Harting 19400489822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.6600 / $209.6600 | Buy Now |
DISTI #
1195-7335-ND
|
DigiKey | HAN 48HPR COVER ANGLED HOUSING 6 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$169.7100 | Buy Now |
DISTI #
617-19400489822
|
Mouser Electronics | Heavy Duty Power Connectors ASSAMBLING PLATE METAL HAN 48HPR RoHS: Compliant | 5 |
|
$177.0700 / $190.0100 | Buy Now |
DISTI #
70732357
|
RS | Connector, Power, Heavy Duty, ASSAMBLING PLATE METAL HAN 48HPR | HARTING 19400489822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$244.9100 / $328.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.9800 | Buy Now |
DISTI #
HRT19400489822
|
Heilind Electronics | 48 HPR COVER PLATE 6XM32 M6 B | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400489822
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400489822
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |