-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1974
|
Newark | Han 24 Hpr Surface Mounted Hous. Angled Rohs Compliant: Na |Harting 19400240931 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.5300 / $579.5100 | Buy Now |
DISTI #
1195-5419-ND
|
DigiKey | CONN BASE SIDE TRIPLE SZ24B M25 Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
6 In Stock |
|
$544.8630 / $587.9800 | Buy Now |
DISTI #
617-19400240931
|
Mouser Electronics | Heavy Duty Power Connectors HORIZONTAL HOUSING 3 SIDE ENTRIES RoHS: Compliant | 0 |
|
$495.2800 / $534.4800 | Order Now |
DISTI #
70732344
|
RS | Rectangular Connector Base, Size 24 B, Wt 1100.00 g | HARTING 19400240931 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$593.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$508.5200 | Buy Now |
DISTI #
HRT19400240931
|
Heilind Electronics | 24B HPR SURFACE MOUNT HOUSING | Americas - 0 in Stock |
|
$602.4000 / $631.5484 | Buy Now |
DISTI #
19400240931
|
TME | Enclosure: for HDC connectors, Han® HPR, size 24B, -40÷125°C Min Qty: 1 | 0 |
|
$233.0900 / $332.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400240931
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400240931
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |