-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R9994
|
Newark | 16B Hpr Surface Mount Housing - Horizontal Version, Screw Locking, 1Xm32 |Harting 19400160912 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.5500 / $339.0400 | Buy Now |
DISTI #
19400160912-ND
|
DigiKey | CONN HAN 16HPR-ASG1-SV-M32 Min Qty: 1 Lead time: 16 Weeks Container: - |
32 In Stock |
|
$271.9608 / $377.9500 | Buy Now |
DISTI #
617-19400160912
|
Mouser Electronics | Heavy Duty Power Connectors HPR-ASG1-SV-M32 HAN 16 RoHS: Compliant | 0 |
|
$275.3300 / $360.7700 | Order Now |
DISTI #
70732316
|
RS | Rectangular Connector Base, Size 16 B, Wt 1139.00 g | HARTING 19400160912 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$329.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$297.5100 | Buy Now |
DISTI #
HRT19400160912
|
Heilind Electronics | 16B HPR SURFACE MOUNT HOUSING | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19400160912
|
TME | Enclosure: for HDC connectors, Han® HPR, size 16B, -40÷125°C Min Qty: 1 | 0 |
|
$206.8100 / $295.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19400160912
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19400160912
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |