Part Details for 1940-61-16 by Brennan Industries
Overview of 1940-61-16 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1940EFE#PBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R | |
LT1940EFE#TRPBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R | |
EVAL-AD1940AZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio |
Price & Stock for 1940-61-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74775930
|
RS | Flange Spacer with Side Gage Ports CD61 | Brennan 1940-61-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1800 | RFQ |