Part Details for 194-9MS by CTS Corporation
Overview of 194-9MS by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194-9MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
194-9MS-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0229 | Buy Now |
DISTI #
194-9MS
|
Avnet Americas | Switch DIP OFF ON SPST 9 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 194-9MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$0.6863 / $0.9860 | Buy Now |
DISTI #
774-1949MS
|
Mouser Electronics | DIP Switches / SIP Switches 9 switch sections SPST RoHS: Compliant | 0 |
|
$0.9250 / $0.9520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.8170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8960 / $1.3060 | Buy Now |
DISTI #
194-9MS
|
Avnet Americas | Switch DIP OFF ON SPST 9 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 194-9MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Container: Tube | 0 |
|
$0.6863 / $0.9860 | Buy Now |
Part Details for 194-9MS
194-9MS CAD Models
194-9MS Part Data Attributes:
|
194-9MS
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
194-9MS
CTS Corporation
Piano Dip Switch, 9 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT OFF POSITION | |
Body Breadth | 9.78 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 25.04 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for 194-9MS
This table gives cross-reference parts and alternative options found for 194-9MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194-9MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195-9MS | Piano Dip Switch, 9 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 194-9MS vs 195-9MS |