Part Details for 194-2MST by CTS Corporation
Overview of 194-2MST by CTS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194-2MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT1942MST-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1374 In Stock |
|
$0.5241 / $1.1600 | Buy Now |
DISTI #
194-2MST
|
Avnet Americas | Switch DIP SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 194-2MST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 757 |
|
$0.5279 / $0.5988 | Buy Now |
DISTI #
774-1942MST
|
Mouser Electronics | DIP Switches / SIP Switches DIP switches/SIP switches, SPST, PIANO, 2 POS, Thru-Hole, TAPE SEALED, TUBE, OFF RoHS: Compliant | 1118 |
|
$0.4720 / $0.9100 | Buy Now |
|
Future Electronics | 194 Series Side Actuated SPST 2 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.5100 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
3525 In Stock |
|
$0.4505 / $0.7519 | Buy Now |
DISTI #
65273496
|
Verical | Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2241 | Americas - 3525 |
|
$0.6393 / $0.9775 | Buy Now |
DISTI #
57491405
|
Verical | Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1902 | Americas - 874 |
|
$0.5223 | Buy Now |
DISTI #
57490745
|
Verical | Switch DIP OFF ON SPST 2 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1931 | Americas - 20 |
|
$0.4887 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | SWITCH SIDE ACTUATED GOLD 2 SEC | 120 |
|
$0.8983 / $1.7965 | Buy Now |
Part Details for 194-2MST
194-2MST CAD Models
194-2MST Part Data Attributes
|
194-2MST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
194-2MST
CTS Corporation
Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT OFF POSN,TOP TAPE SEAL | |
Body Breadth | 7.26 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for 194-2MST
This table gives cross-reference parts and alternative options found for 194-2MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194-2MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-435802-7 | PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 194-2MST vs 2-435802-7 |
76PSB02S | Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 194-2MST vs 76PSB02S |
194-2ST | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 194-2MST vs 194-2ST |
2-435802-8 | PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 194-2MST vs 2-435802-8 |
2-435802-8 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 194-2MST vs 2-435802-8 |
195-2ST | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 194-2MST vs 195-2ST |
195-2MS | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 194-2MST vs 195-2MS |
2-435802-7 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 194-2MST vs 2-435802-7 |