-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT19410MST-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
623 In Stock |
|
$0.8194 / $1.5800 | Buy Now |
DISTI #
194-10MST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 194-10MST) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6373 / $0.9166 | Buy Now |
DISTI #
774-19410MST
|
Mouser Electronics | DIP Switches / SIP Switches DIP switches/SIP switches, SPST, PIANO, 10 POS, Thru-Hole, TAPE SEALED, TUBE, OFF RoHS: Compliant | 991 |
|
$0.7570 / $1.5800 | Buy Now |
|
Future Electronics | DIP SWITCH RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Container: Tube | 0Tube |
|
$0.7590 | Buy Now |
|
Onlinecomponents.com | Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - PC Pin. RoHS: Compliant |
1200 In Stock |
|
$0.7200 / $1.4070 | Buy Now |
DISTI #
77406997
|
Verical | Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 7000Cycles 2.54mm Thru-Hole Tube Min Qty: 40 Package Multiple: 20 Date Code: 2405 | Americas - 1200 |
|
$1.1945 / $1.8675 | Buy Now |
|
Quest Components | 194-10 | 234 |
|
$0.7472 / $1.3838 | Buy Now |
DISTI #
194-10MST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 194-10MST) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6373 / $0.9166 | Buy Now |
|
Master Electronics | Dip Switch - SPST - 10 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at OFF Position - Gold Finish - PC Pin. RoHS: Compliant |
1200 In Stock |
|
$0.7200 / $1.4070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194-10MST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
194-10MST
CTS Corporation
Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT OFF POSN,TOP TAPE SEAL | |
Body Breadth | 9.65 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 27.58 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |