Part Details for 194-104QET-A01 by Honeywell Sensing and Control
Overview of 194-104QET-A01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194-104QET-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J1062
|
Newark | Thermal-Thermistors |Honeywell 194-104QET-A01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8400 | Buy Now |
DISTI #
480-5639-ND
|
DigiKey | THERM NTC 100KOHM 4261K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
492 In Stock |
|
$23.1492 / $32.4100 | Buy Now |
DISTI #
785-194-104QET-A01
|
Mouser Electronics | NTC Thermistors 100KOhm, 2 deg C Tol 2.413mm Diameter RoHS: Compliant | 0 |
|
$23.1500 | Order Now |
|
Onlinecomponents.com | Thermistor 100K Ohm 2-Pin Wire RoHS: Compliant | 0 |
|
$19.5700 / $55.0100 | Buy Now |
DISTI #
194-104QET-A01
|
TTI | NTC Thermistors 100KOhm, 2 deg C Tol 2.413mm Diameter RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Each | Americas - 0 |
|
$20.4900 | Buy Now |
DISTI #
000000000002155879
|
Sager | NTC Thermistors 100KOhm, 2 deg C Tol 2.413mm Diameter Min Qty: 50 | 0 |
|
$26.7400 | Buy Now |
|
Master Electronics | Thermistor 100K Ohm 2-Pin Wire RoHS: Compliant | 0 |
|
$19.5700 / $55.0100 | Buy Now |