Part Details for 193LP by Hammond Manufacturing
Overview of 193LP by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4242
|
Newark | Dc Filter Choke, 5H, 0.3A, 15%, Product Range:193 Series, Inductance:5H, Dc Current Rating:300Ma, Dc Resistance Max:55Ohm, Inductance Tolerance:± 15%, Self Resonant Frequency Min:-, Inductor Case Style:-, No. Of Pins:2Pins Rohs Compliant: Yes |Hammond 193LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.1400 | Buy Now |
DISTI #
HM4788-ND
|
DigiKey | FIXED IND 5H 300MA 55 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$202.3500 / $236.5000 | Buy Now |
DISTI #
546-193LP
|
Mouser Electronics | Common Mode Chokes / Filters DC Filter Choke, Potted chassis mount, inductance 5H @ 300mA RoHS: Compliant | 0 |
|
$224.9300 | Order Now |
DISTI #
70317298
|
RS | Choke/Filter, Common Mode, CHOKE 5H @ 300mA DC POTTED | Hammond Manufacturing 193LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$216.1100 / $242.8200 | RFQ |
|
Onlinecomponents.com | choke - D.C. filter/enclosed RoHS: Compliant | 0 |
|
$218.5400 / $234.7300 | Buy Now |
Part Details for 193LP
193LP CAD Models
193LP Part Data Attributes
|
193LP
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
193LP
Hammond Manufacturing
CHOKE - D.C. FILTER/ENCLOSED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Enclosed | |
DC Resistance | 55 Ω | |
Inductance-Nom (L) | 5000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 107.95 mm | |
Package Length | 98.55 mm | |
Package Style | RECTANGULAR | |
Package Width | 84.07 mm | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 15% | |
Surface Mount | NO | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |