-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 200000uH, 15%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7251
|
Newark | Choke, 200Mh, 15%, 300V, Product Range:193U Series, Inductance:200Mh, Dc Current Rating:2A, Dc Resistance Max:1.7Ohm, Inductance Tolerance:± 15%, Self Resonant Frequency Min:-, Inductor Case Style:- Rohs Compliant: Yes |Hammond 193U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$78.6700 | Buy Now |
DISTI #
3937-193U-ND
|
DigiKey | FIXED IND 200MH 2A 1.7 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$134.7090 / $157.5100 | Buy Now |
DISTI #
HM4798-ND
|
DigiKey | FIXED IND 200MH 2A 1.7 OHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$70.3876 / $94.3900 | Buy Now |
DISTI #
546-193U
|
Mouser Electronics | Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 0.2H @ 2000mA RoHS: Compliant | 20 |
|
$80.2500 | Buy Now |
DISTI #
70181076
|
RS | FILTER CHOKE, DC, .2H, 2000MA, 1.7OHMS | Hammond Manufacturing 193U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0200 / $84.4700 | RFQ |
|
Onlinecomponents.com | choke - D.C. filter/enclosed RoHS: Compliant |
3 In Stock 52 Factory Stock |
|
$70.6000 / $87.3700 | Buy Now |
DISTI #
61364320
|
Verical | Filter Choke 200000uH 15% 2A 1.7Ohm DCR Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 2 |
|
$95.1600 / $113.5810 | Buy Now |
|
Powell Electronics | CHOKE 200mH @ 2A DC Min Qty: 1 | 11 |
|
$74.0900 / $86.6300 | Buy Now |
|
Master Electronics | choke - D.C. filter/enclosed RoHS: Compliant |
3 In Stock 52 Factory Stock |
|
$70.6000 / $87.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193U
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
193U
Hammond Manufacturing
General Purpose Inductor, 200000uH, 15%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Enclosed | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 200000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 96.77 mm | |
Package Length | 107.95 mm | |
Package Style | RECTANGULAR | |
Package Width | 79.5 mm | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 15% | |
Surface Mount | NO | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |