Part Details for 1939910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1939910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1939910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5247
|
Newark | Terminal Block, Pluggable, 10Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:10Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1939910000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$10.4100 | Buy Now |
DISTI #
2266-1939910000-ND
|
DigiKey | Barrier Strip Terminal Block, 17 Min Qty: 35 Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2.3500 | Buy Now |
DISTI #
1939910000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9432 | Buy Now |
DISTI #
1939910000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 10 Position 3.81mm Screw Right Angle Cable Mount 17.5A Box (Alt: 1939910000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.3982 / $6.2187 | Buy Now |
DISTI #
470-1939910000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/10/90 SN OR BX RoHS: Compliant | 0 |
|
$5.5600 / $10.0200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 3.81mm RA Cable Mount 10A Box RoHS: Compliant |
45 Partner Stock |
|
$5.7100 / $8.6700 | Buy Now |
DISTI #
1939910000-WEI
|
TME | Pluggable terminal block Min Qty: 17 | 45 |
|
$2.5657 / $2.5660 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 3.81mm RA Cable Mount 10A Box RoHS: Compliant |
45 Partner Stock |
|
$5.7100 / $8.6700 | Buy Now |