-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASSY. TPE XII
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3338
|
Newark | Contact, Pin, 8Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:-, For Use With:G Series, Cpc Connectors, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 193991-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 846 |
|
$13.3000 / $15.5100 | Buy Now |
DISTI #
A112897-ND
|
DigiKey | CONN PIN 8AWG SILVER CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2100 In Stock |
|
$14.7535 / $18.0400 | Buy Now |
DISTI #
193991-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 193991-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5371 / $13.0257 | Buy Now |
DISTI #
90B3338
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90B3338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 846 Partner Stock |
|
$13.2500 / $15.1800 | Buy Now |
DISTI #
571-1939914
|
Mouser Electronics | Standard Circular Contacts HIGH CURRENT XII PIN RoHS: Compliant | 2458 |
|
$12.5200 / $15.1700 | Buy Now |
DISTI #
V36:1790_07460152
|
Arrow Electronics | Contact PIN 8 Size Crimp ST Cable Mount 8AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2222 | Americas - 2760 |
|
$11.8610 / $15.3240 | Buy Now |
DISTI #
70082653
|
RS | Contact Pin, 60A, Copper Alloy, 8 AWG, Crimp Terminal, Multimate XII Series | TE Connectivity 193991-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1426 |
|
$11.6700 / $15.1600 | Buy Now |
|
Future Electronics | MULTIMATE XII 8 AWG Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bulk | 1Bulk |
|
$11.7300 / $12.3200 | Buy Now |
|
Future Electronics | MULTIMATE XII 8 AWG Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$11.5000 / $12.0800 | Buy Now |
DISTI #
AMP193991-4
|
Heilind Electronics | PIN ASSY. TPE XII | Americas - 1255 in Stock |
|
$13.8867 / $17.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193991-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193991-4
TE Connectivity
PIN ASSY. TPE XII
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 60 A | |
Terminal Length | 0.69 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |