-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY,TYPE XII, #8 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3209
|
Newark | Contact, Socket, 8Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Wire Size Awg Min:-, For Use With:G Series, Cpc Connectors, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 193990-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$22.4600 / $25.9100 | Buy Now |
DISTI #
78T6391
|
Newark | Skt Assy, type Xii, #8 Awg |Amp Te Connectivity 193990-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $18.9800 | Buy Now |
DISTI #
82AC1125
|
Newark | 193990-2 Rohs Compliant: Yes |Amp Te Connectivity 193990-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.3900 | Buy Now |
DISTI #
A136929-ND
|
DigiKey | CONN SOCKET 8AWG SILVER CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
19 In Stock |
|
$23.7463 / $33.7400 | Buy Now |
DISTI #
193990-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 193990-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6855 / $18.8385 | Buy Now |
DISTI #
90B3209
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90B3209) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 210 Partner Stock |
|
$21.2000 / $26.1400 | Buy Now |
DISTI #
571-193990-2
|
Mouser Electronics | Standard Circular Contacts SKT ASSY TYPE XII # RoHS: Compliant | 1001 |
|
$18.4000 / $24.6500 | Buy Now |
DISTI #
V99:2348_11856329
|
Arrow Electronics | 193990-2 TE Connectivity Connector Contacts SKT 8 Size Crimp ST Cable Mount 8AWG Bag - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1812 | Americas - 1 |
|
$8.0850 / $11.0918 | Buy Now |
|
Future Electronics | Socket Contact Silver Crimp 8 AWG Power, Stamped RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$20.4000 / $21.4200 | Buy Now |
DISTI #
AMP193990-2
|
Heilind Electronics | SKT ASSYTYPE XII 8 AWG | Americas - 3282 in Stock |
|
$20.0837 / $25.3889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193990-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193990-2
TE Connectivity
SKT ASSY,TYPE XII, #8 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 60 A | |
Terminal Type | CRIMP | |
Used With | G SERIES, M SERIES, CPC, CIRCULAR CONNECTORS | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |