There are no models available for this part yet.
Overview of 1939847-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-847LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP 24S 2ACP 8S 1P Right Angle Header, Solder To Board |
Price & Stock for 1939847-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1939847-1-ND
|
DigiKey | ME 67M PLUG CASE ASSY Min Qty: 1 Lead time: 37 Weeks Container: Box |
240 In Stock |
|
$24.4573 / $43.8500 | Buy Now | |
DISTI #
1939847-1
|
Avnet Americas | ME 67M PLUG CASE ASSY - Bulk (Alt: 1939847-1) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$23.1194 | Buy Now | |
DISTI #
571-1939847-1
|
Mouser Electronics | Headers & Wire Housings ME 67M PLUG CASE ASSY RoHS: Compliant | 0 |
|
$27.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 35 Weeks Container: Box | 0Box |
|
$23.1000 | Buy Now | ||
DISTI #
AMP1939847-1
|
Heilind Electronics | ME 67M PLUG CASE ASSY | Americas - 0 in Stock |
|
$22.2883 / $29.3049 | Buy Now | |
Onlinecomponents.com | ME 67M PLUG CASE ASSY RoHS: Compliant |
20 Partner Stock |
|
$25.4700 / $46.1100 | Buy Now | ||
DISTI #
AMP1939847-1
|
Interstate Connecting Components | ME 67M PLUG CASE ASSY | 0 |
|
$22.2883 / $29.3049 | Buy Now | |
DISTI #
1939847-1
|
Avnet Abacus | (Alt: 1939847-1) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114415953849
|
Chip1Stop | Connector Accessories | 20 |
|
$24.3000 | Buy Now | |
Master Electronics | ME 67M PLUG CASE ASSY RoHS: Compliant |
20 Partner Stock |
|
$25.4700 / $46.1100 | Buy Now |
CAD Models for 1939847-1 by TE Connectivity
Part Data Attributes for 1939847-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Design Use
|
SIGNAL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-30 °C
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|