Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Healthcare
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Han 24 Hp Direct Emc Hood, Top Entry, M25 |Harting 19398240446
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$170.0500
-
10
$160.4900
-
25
$155.7200
-
50
$144.2500
-
100
$136.6100
|
$136.6100 / $170.0500
|
Buy Now
|
|
|
DigiKey
|
CONN HOOD TOP ENTRY SZ24B M25
Min Qty:
1
Lead time:
9 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$202.9700
|
Buy Now
|
|
|
Mouser Electronics
|
Heavy Duty Power Connectors Han 24 HP Direct EMC Hood Top Entry, M25
RoHS:
Compliant
|
0
|
|
$147.7800
|
Order Now
|
|
|
RS
|
Rect Connectr Hood, Size 24 B, Wt 381.00 g, Unpainted, Aluminium Die-Cast | HARTING 19398240446
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
10 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1
$221.4600
-
5
$203.0000
-
100
$191.0600
-
500
$177.1700
-
1,000
$165.1500
|
$165.1500 / $221.4600
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
9 Weeks
|
0
|
|
$124.0700
|
Buy Now
|
|
|
Heilind Electronics
|
HAN 24 HP DIRECT EMC HOOD, TOP
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
HARTING Technology Group
Connector Accessory,
VS
-