-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2149
|
Newark | Han 16 Hp Direct M Hood, Side Entry, M40 |Harting 19397160548 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.2700 / $201.9800 | Buy Now |
DISTI #
19397160548-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B M40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.9100 | Buy Now |
DISTI #
71028582
|
RS | Rect Connectr Hood, Size 16 B, Wt 329.00 g, Aluminium Die-Cast | HARTING 19397160548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$263.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$147.3700 | Buy Now |
DISTI #
HRT19397160548
|
Heilind Electronics | HAN 16 HP DIRECT M HOOD, SIDE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19397160548
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19397160548
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |