-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2132
|
Newark | Han 6 Hp Direct M Hood, Side Entry, M32 |Harting 19397060547 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.8700 / $171.6100 | Buy Now |
DISTI #
3937-19397060547-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B M32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$126.2000 / $219.1100 | Buy Now |
DISTI #
1195-6179-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B M32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$74.6300 | Buy Now |
DISTI #
617-19397060547
|
Mouser Electronics | Heavy Duty Power Connectors Han 6 HP Direct M Hood Side Entry, M32 RoHS: Compliant | 0 |
|
$130.7400 / $165.5100 | Order Now |
DISTI #
71028565
|
RS | Han 6 HP Direct M Hood Side Entry M32 | HARTING 19397060547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$223.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$125.2100 | Buy Now |
DISTI #
HRT19397060547
|
Heilind Electronics | HAN 6 HP DIRECT M HOOD, SIDE E | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$175.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19397060547
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19397060547
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |