-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2126
|
Newark | Han 6 Hp Direct M Hood, Top Entry, M20 |Harting 19397060445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.3700 / $168.5000 | Buy Now |
DISTI #
19397060445-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6B M20 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.5300 | Buy Now |
DISTI #
617-19397060445
|
Mouser Electronics | Heavy Duty Power Connectors Han 6 HP Direct M Hood Top Entry, M20 RoHS: Compliant | 0 |
|
$146.2200 / $146.4400 | Order Now |
DISTI #
71028559
|
RS | Rect Connectr Hood, Size 6 B, Wt 264.20 g, Aluminium Die-Cast | HARTING 19397060445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$162.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$122.9400 | Buy Now |
DISTI #
HRT19397060445
|
Heilind Electronics | HAN 6 HP DIRECT M HOOD, TOP EN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19397060445
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19397060445
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |