-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SEAL16 2P CAP ASSY WITH RESIST 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1939556-5
|
Heilind Electronics | AMP SEAL16 2P CAP ASSY WITH RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP SEAL16 2P CAP ASSY WITH RESIST 150 RoHS: Compliant | 0 |
|
$1.5700 / $4.3800 | Buy Now |
DISTI #
AMP1939556-5
|
Interstate Connecting Components | AMP SEAL16 2P CAP ASSY WITH RE | 0 |
|
Buy Now | |
DISTI #
000000000007156004
|
Sager | Automotive Connectors AMP SEAL16 2P CAP ASSY WITH RESIST 150 | 0 |
|
Buy Now | |
DISTI #
1939556-5
|
Avnet Abacus | (Alt: 1939556-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP SEAL16 2P CAP ASSY WITH RESIST 150 RoHS: Compliant | 0 |
|
$1.5700 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1939556-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1939556-5
TE Connectivity
AMP SEAL16 2P CAP ASSY WITH RESIST 150
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.665 inch | |
Body Depth | 0.567 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.5 mm |