Part Details for 1939495-1 by TE Connectivity
Overview of 1939495-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1939495-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9240
|
Newark | Ddr 2 Smt Ass Y 240P (With Bos |Amp Te Connectivity 1939495-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17047 |
|
$10.0000 / $14.4000 | Buy Now |
DISTI #
07R7731
|
Newark | Ddr 2 Smt Ass'y 240P (With Boss) |Te Connectivity 1939495-1 Min Qty: 5120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1939495-1-ND
|
DigiKey | CONN SKT DIMM 240POS SMD Min Qty: 15 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
17047 In Stock |
|
$6.5300 / $7.0500 | Buy Now |
DISTI #
A115014-ND
|
DigiKey | CONN SKT DIMM 240POS SMD Min Qty: 15 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | DDR 2 SMT ASS'Y 240P (WITH BOS RoHS: Compliant |
17047 Partner Stock |
|
$5.9700 / $21.5100 | Buy Now |
DISTI #
11591099
|
Verical | Conn DIMM Socket SKT 240 POS Solder ST SMD Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 14871 |
|
$6.1200 / $6.6100 | Buy Now |
DISTI #
65671919
|
Verical | Conn DIMM Socket SKT 240 POS Solder ST SMD Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 2176 |
|
$6.1200 / $6.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 824 |
|
$6.9000 / $12.0000 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for 1939495-1
1939495-1 CAD Models
1939495-1 Part Data Attributes
|
1939495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1939495-1
TE Connectivity
Card Edge Connector, 240 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.268 inch | |
Body Length | 5.551 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |