Part Details for 1939416-1 by TE Connectivity
Overview of 1939416-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1939416-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118759-ND
|
DigiKey | CONN SOCKET LGA 1207POS GOLD Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-1939416-1
|
Mouser Electronics | IC & Component Sockets SOCKET F (1207) 0DEG LEFT LEVER TYPE RoHS: Compliant | 0 |
|
$27.0500 | Order Now |
Part Details for 1939416-1
1939416-1 CAD Models
1939416-1 Part Data Attributes
|
1939416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1939416-1
TE Connectivity
IC Socket, LGA1207, 1207 Contact(s), 1.1mm Term Pitch, 1.09mm Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 2.476 inch | |
Body Depth | 0.358 inch | |
Body Length | 2.709 inch | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA1207 | |
Housing Material | POLYETHYLENE | |
Mating Contact Pitch | 0.04 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1207 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.042913385826771656 mm | |
Terminal Pitch | 1.1 mm | |
Termination Type | SOLDER |