-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 SEALED RECEPTACLE CONTACT Sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8602
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity 1939349-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52400 |
|
$0.1130 | Buy Now |
DISTI #
17-1939349-1CT-ND
|
DigiKey | 0.5 SEALED RECEPTACLE CONTACT SN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30544 In Stock |
|
$0.0467 / $0.1400 | Buy Now |
DISTI #
1939349-1
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1939349-1) Min Qty: 44000 Package Multiple: 44000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
571-1939349-1
|
Mouser Electronics | Automotive Connectors 0.5 SEALED RCPTACLE CONTACT Sn RoHS: Compliant | 29761 |
|
$0.0460 / $0.1400 | Buy Now |
|
Future Electronics | 0.5 SEALED RECEPTACLE CONTACT Sn RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0485 / $0.0527 | Buy Now |
DISTI #
AMP1939349-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0548 / $0.0557 | Buy Now | |
|
Onlinecomponents.com | 0.5 SEALED RECEPTACLE CONTACT Sn RoHS: Compliant |
55000 In Stock |
|
$0.0436 / $0.0551 | Buy Now |
DISTI #
1939349-1
|
TTI | Automotive Connectors 0.5 SEALED RCPTACLE CONTACT Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 11000 Container: Reel |
Americas - 11000 In Stock |
|
$0.0460 / $0.0600 | Buy Now |
DISTI #
AMP1939349-1
|
Interstate Connecting Components | 0 |
|
$0.0548 / $0.0557 | Buy Now | |
DISTI #
1939349-1
|
Avnet Abacus | Contact RCP Crimp ST Cable Mount Reel (Alt: 1939349-1) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 28 Weeks, 0 Days | Abacus - 77000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1939349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1939349-1
TE Connectivity
0.5 SEALED RECEPTACLE CONTACT Sn
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |