Part Details for 19391352 by CML Innovative Technologies
Overview of 19391352 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19391352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463159
|
RS | Panel Mount Indicator 16mm conical lens 24VAC/DC yellow | CML Innovative Technologies 19391352 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6500 / $6.6500 | RFQ |
DISTI #
19391352
|
TME | Indicator: LED, prominent, yellow, 24VDC, 24VAC, Ø16mm, IP67 Min Qty: 1 | 0 |
|
$4.0200 / $4.9600 | RFQ |
Part Details for 19391352
19391352 CAD Models
19391352 Part Data Attributes
|
19391352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19391352
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 19391352
This table gives cross-reference parts and alternative options found for 19391352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19391352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19391352M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19391352M |
19721252 | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19721252 |
19390352M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19390352M |
19380352M | Single Color LED, Yellow, Diffused, | CML Innovative Technologies | 19391352 vs 19380352M |
19391252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19391252M |
19382352M | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19382352M |
19391252 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19391252 |
19371252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19371252M |
19371352M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PCAKAGE-2 | CML Innovative Technologies | 19391352 vs 19371352M |
19710252 | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391352 vs 19710252 |