-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 30AWG, Power Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5309
|
Newark | Cable Assy, 80P Idc R/A Rcpt-Rcpt, 3.9", Connector To Connector:90° Idc Receptacle To 90° Idc Receptacle, No. Of Positions:80Positions, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 193891-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$31.7200 | Buy Now |
DISTI #
2684-193891-E-ND
|
DigiKey | IDCCS SMC 1,27 80 * AU AUI 100 P Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$33.6957 / $49.4500 | Buy Now |
DISTI #
193891-E
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 80POS RA IDC Connector to 80POS RA IDC Connector Receptacle-Receptacle - Bulk (Alt: 193891-E) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$17.9745 / $32.0912 | Buy Now |
DISTI #
74AK5309
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 80POS RA IDC Connector to 80POS RA IDC Connector Receptacle-Receptacle - Bulk (Alt: 74AK5309) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
305-193891
|
Mouser Electronics | Fiber Optic Cable Assemblies IDCCS SMC 1,27 80 * AU AUI 100 PVC RoHS: Compliant | 0 |
|
$28.7400 / $45.7800 | Order Now |
|
Future Electronics | IDCCS SMC 127 80 * AU AUI 100 PVC RD J RoHS: Not Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks Container: Box |
0 Box |
|
$31.7200 / $32.2100 | Buy Now |
DISTI #
ERN193891
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.6046 / $44.9277 | Buy Now | |
|
Onlinecomponents.com | IDCCS SMC 1,27 80 * AU AUI 100 PVC RoHS: Compliant |
20 In Stock |
|
$17.5700 / $46.4800 | Buy Now |
DISTI #
84856163
|
Verical | IDC Cable Assembly Flat Ribbon RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 19 |
|
$36.2700 / $60.4240 | Buy Now |
DISTI #
193891-E
|
IBS Electronics | CABLE ASSEMBLY FLAT RIBBON 0.1M 30AWG 80POS RA IDC CONNECTOR TO 80POS RA IDC CONNECTOR RECEPTACLE-RECEPTACLE Min Qty: 20 Package Multiple: 1 | 0 |
|
$35.4578 / $36.0696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193891-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193891-E
TE Connectivity
Cable Assembly, 30AWG, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Connector Side1 | IDC SOCKET | |
Connector Side2 | IDC SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Number of Conductors | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLAT CABLE |