-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B507
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Type Ii/Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:14Awg, For Use With:G Series, M Series, Cpc Connectors, Contact Size:16 Rohs Compliant: Yes |Amp Te Connectivity 193846-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2514 |
|
$14.2000 / $18.7000 | Buy Now |
DISTI #
193846-1-ND
|
DigiKey | CONN SOCKET 14AWG SILVER CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
775 In Stock |
|
$14.8077 / $21.8600 | Buy Now |
DISTI #
193846-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 193846-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4276 / $14.0311 | Buy Now |
DISTI #
50B507
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50B507) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2514 Partner Stock |
|
$14.7700 / $18.7000 | Buy Now |
DISTI #
571-1938461
|
Mouser Electronics | Standard Circular Contacts SCKT ASSY SZ 16 RoHS: Compliant | 1643 |
|
$13.5800 / $17.9800 | Buy Now |
|
Future Electronics | Type II Serie 14AWG Multimate Contact RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Lead time: 32 Weeks Container: Box | 0Box |
|
$11.8000 | Buy Now |
|
Future Electronics | Type II Serie 14AWG Multimate Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$12.7300 / $13.3700 | Buy Now |
DISTI #
AMP193846-1
|
Heilind Electronics | SKT ASSY. | Americas - 1974 in Stock11250 On Order |
|
$11.1479 / $14.0927 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMP Type II - 14 AWG (2 mm²) Wire Size - Power - Crimp Termination. RoHS: Compliant |
2462 In Stock 2500 On Order |
|
$10.3100 / $18.7300 | Buy Now |
DISTI #
77817096
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 14AWG Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2462 |
|
$13.5528 / $24.1366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193846-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193846-1
TE Connectivity
SKT ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 23 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |