-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY., 2MM PD-NI-GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9673
|
Newark | Skt Assy., 2Mm Pd-Ni-Gold |Amp Te Connectivity 193842-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
12H1149
|
Newark | Skt Assy., 2Mm Pd-Ni-Gold Rohs Compliant: Yes |Amp Te Connectivity 193842-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
193842-3-ND
|
DigiKey | CONN SOCKET 12-14AWG UNI-MNL II Min Qty: 4000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0866 | Buy Now |
DISTI #
193842-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 193842-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SOCKET ASSY, 2mm, 12-14 AWG HIGHCURRENT MATE-N-LOK II RoHS: Compliant | 0 |
|
$6.5800 / $19.3100 | Buy Now |
DISTI #
193842-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 193842-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
193842-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 193842-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SOCKET ASSY, 2mm, 12-14 AWG HIGHCURRENT MATE-N-LOK II RoHS: Compliant | 0 |
|
$6.5800 / $19.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193842-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193842-3
TE Connectivity
SKT ASSY., 2MM PD-NI-GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |